The TSL1315S-681KR32-PF is a through-hole wirewound inductor with an inductance of 680uH and a tolerance of 10%. It has a maximum DC current rating of 0.37A and a maximum DC resistance of 1.5 ohms. The inductor's minimum quality factor is 15 and its minimum self-resonant frequency is 1.6MHz. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |