The TSL1315S-6R8M3R1-PF is a power inductor with a wirewound technology and 6.8uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 3.1A and the maximum DC resistance is 0.025 ohms. The inductor has a minimum quality factor of 10 and a minimum self-resonant frequency of 22MHz. It is available in a radial lead style with a height of 17mm and a product diameter of 14mm. The operating temperature range is from -40°C to 85°C.
TDK TSL1315S-6R8M3R1-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1315S-6R8M3R1-PF to view detailed technical specifications.
No datasheet is available for this part.