The TDK TSL1315S-6R8M4R6 is a fixed inductor with a wirewound technology and 6.8uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 4.6A and the maximum DC resistance is 0.016 ohms. It has a minimum quality factor of 10 and a minimum self resonant frequency of 18M. The inductor is available in a radial lead style and has a height of 17 and a product diameter of 14. It operates between -20 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Max DC Resistance | 0.016Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Radial |
| Height | 17mm |
| Product Diameter | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |