Sign in to ask questions about the TDK TX500048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TX500048 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 100A |
| Depth | 132mm |
| Efficiency | 92% |
| Height | 3.2inch |
| Length | 15.94inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Output Power | 4.8kW |
| Max Power Dissipation | 3.6kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 48V |
| Output Current | 100A |
| Output Power | 4.8kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TX |
| Voltage - Output 1 | 48V |
| Width | 5.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TX500048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.