
The TDK U6Y003K is a DC/DC converter with a single output voltage of 48V and a maximum output current of 8.33A. It operates within a temperature range of 0-60°C and is approved to CE standards. The converter is designed for chassis mount and panel applications, with a maximum power dissipation of 400W.
Sign in to ask questions about the TDK U6Y003K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK U6Y003K technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.3A |
| Efficiency | 90% |
| Height | 1.34inch |
| Isolation Voltage | 4kV |
| Length | 6.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EFE400M |
| Voltage - Output 1 | 48V |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U6Y003K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.