Sign in to ask questions about the TDK U6Y008Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK U6Y008Q technical specifications.
| Approvals | CE |
| Current - Output 1 | 16.7A |
| Efficiency | 90% |
| Height | 1.57inch |
| Isolation Voltage | 4kV |
| Length | 7.72inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.67A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 401W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EFE400M |
| Voltage - Output 1 | 24V |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U6Y008Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
