
The TDK U7Y0145 is a single-output AC/DC power supply with a maximum output current of 8.33A and a maximum output voltage of 48V. It has a high efficiency of 94% and a maximum power dissipation of 400W. The supply is designed for chassis mount and has a weight of 1.896lb. It operates within a temperature range of 0°C to 70°C and is CE approved. The supply measures 7inch in length, 3.94inch in width, and 2.8inch in height.
Sign in to ask questions about the TDK U7Y0145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK U7Y0145 technical specifications.
| Approvals | CE |
| Efficiency | 94% |
| Height | 2.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | CFE400M |
| Voltage - Output 1 | 48V |
| Weight | 1.896lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK U7Y0145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.