
Power and signal line common mode choke featuring 10mH inductance and a 250mA current rating. This through-hole component offers a 2-line configuration with a lead pitch of 8mm and a DC resistance of 3.5 Ohms. Operating across a temperature range of -20°C to 120°C, it is RoHS compliant and lead-free.
TDK UF1717H-103YR25-01 technical specifications.
| Current | 250mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 15.5mm |
| Height | 0.492inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 17.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK UF1717H-103YR25-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
