The UF1815SG-181Y1R6-01 is a 2-amp through hole common mode choke from TDK with a 180uH inductance and 130mR DC resistance. It operates over a temperature range of -20°C to 120°C and is available in bulk packaging. The choke is lead free and RoHS compliant, making it suitable for a variety of applications. It has a width of 15.5mm and a length of 0.709inch, with a height of 0.61inch. The UF1815SG-181Y1R6-01 is a common mode choke designed for use in power and signal line applications.
TDK UF1815SG-181Y1R6-01 technical specifications.
| Current | 1.6A |
| DC Resistance (DCR) | 130mR |
| Height | 0.61inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.