TDK UF1815SG-800Y3R0-01 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 50mR |
| Depth | 17mm |
| Height | 0.61inch |
| Inductance | 80uH |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | UF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK UF1815SG-800Y3R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.