
High-voltage ceramic capacitor featuring 560pF capacitance and a 50kV DC rated voltage. This general-purpose ceramic capacitor utilizes Z5T dielectric with a ±10% tolerance. Designed for chassis mounting via screw termination, it operates within a temperature range of -30°C to 85°C. The component measures 35mm in length, 38mm in diameter, and 31mm in height, and is RoHS compliant.
TDK UHV-10A technical specifications.
| Capacitance | 560pF |
| Diameter | 38mm |
| Dielectric | Z5T |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 50kV |
| Voltage Rating | 50kV |
| DC Rated Voltage | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
