
High-voltage ceramic capacitor featuring 50kV DC rated voltage and 1.7nF capacitance. Dielectric material is Z5T with a temperature coefficient of -33/+22% and a tolerance of 10%. Designed for chassis mounting with screw termination, this capacitor operates between -30°C and 85°C. Dimensions are 35mm length, 60mm diameter, and 31mm height. RoHS compliant and lead-free.
TDK UHV-12A technical specifications.
| Capacitance | 1.7nF |
| Diameter | 60mm |
| Dielectric | Z5T |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 50kV |
| Voltage Rating | 50kV |
| DC Rated Voltage | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.