
Ceramic Capacitor, Ceramic, 40000V, 10% +Tol, 10% -Tol, Z5T, -33/+22% TC, 0.0013uF, Chassis Mount, ROHS COMPLIANT
Sign in to ask questions about the TDK UHV-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK UHV-8A technical specifications.
| Capacitance | 1.3nF |
| Diameter | 48mm |
| Dielectric | Z5T |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for TDK UHV-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
