Inductor Power Unshielded Wirewound 0.2uH 20% 1MHz Ferrite 31A 0.000371Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 31A |
| DC Resistance (DCR) | 0.35mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 200nH |
| Length | 0.362inch |
| Max DC Current | 37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Series | VLB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.049384oz |
| Width | 0.264inch |
| RoHS | Compliant |