TDK VLC6045T-100M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 58mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC6045T-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
