Sign in to ask questions about the TDK VLC6045T-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLC6045T-470M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 260mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Length | 6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | VLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLC6045T-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
