
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 1.44A DC current rating, and 2.23A RMS current. DC resistance is 60mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Sign in to ask questions about the TDK VLCF4018T-2R2N1R4-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLCF4018T-2R2N1R4-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Current | 1.44A |
| DC Resistance (DCR) | 60mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.44A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.23A |
| RoHS Compliant | Yes |
| Saturation Current | 1.44A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-2R2N1R4-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
