Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 420mA DC current rating, and 740mA RMS current. DC resistance is 0.54Ω at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Housed in a 4018 metric case size with tape and reel packaging.
TDK VLCF4018T-330MR42-2 technical specifications.
| Case Code (Metric) | 4018 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 540mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-330MR42-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.