
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.07A rated current, and 1.72A RMS current. DC resistance is 101mΩ, operating temperature range is -40°C to 105°C. Dimensions are 4.1mm depth, 1.8mm height, and 4mm width. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLCF4018T-4R7N1R0-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.07A |
| DC Current | 1.07A |
| DC Resistance (DCR) | 101mR |
| Depth | 4.1mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.07A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.72A |
| RoHS Compliant | Yes |
| Saturation Current | 1.07A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4018T-4R7N1R0-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
