
Surface mount, shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 4020 metric case code, and 2.37A RMS current capability. Operates from -40°C to 105°C with a low 51mΩ DC resistance. Ideal for demanding power applications.
TDK VLCF4020T-1R8N1R9 technical specifications.
| Case Code (Metric) | 4020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51mR |
| Depth | 4.1mm |
| Height | 2mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.97A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.37A |
| RoHS Compliant | Yes |
| Saturation Current | 1.97A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-1R8N1R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
