
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 390mA rated DC current, and 560mA RMS current. DC resistance is 934mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLCF4020T-470MR39 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 934mR |
| Depth | 4.1mm |
| Height | 2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 390mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 560mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4020T-470MR39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
