Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLCF4024T-100MR90-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 136mR |
| Height | 2.4mm |
| Inductance | 10uH |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 0.136R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4024T-100MR90-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.