
Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.45A RMS current rating, and 1.06A saturation current. DC resistance is 140mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 4mm x 4mm x 2.8mm.
TDK VLCF4028T-100M1R0-2 technical specifications.
| Package/Case | 4028 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Height | 2.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 1.06A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.06A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-100M1R0-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.