
Surface mount, shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 1.36A rated current, and 1.69A RMS current. DC resistance is 100mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Housed in a 4028 metric case code with SMD/SMT termination.
TDK VLCF4028T-6R8N1R3-2 technical specifications.
| Case Code (Metric) | 4028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.36A |
| DC Resistance (DCR) | 100mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 1.36A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 1.36A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.69A |
| RoHS Compliant | Yes |
| Saturation Current | 1.36A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-6R8N1R3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
