
Surface mount, shielded power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 870mA rated current, and 182mΩ DC resistance. Operates from -40°C to 105°C and is HALOGEN FREE and RoHS COMPLIANT. Dimensions are 5.2mm x 5mm x 2mm.
TDK VLCF5020T-100MR87 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 870mA |
| DC Resistance (DCR) | 182mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 870mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.56A |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-100MR87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
