Surface mount power inductor featuring 100µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This shielded, wirewound ferrite component offers a rated current of 270mA and a low DC resistance of 1.581Ω. Its compact 5020 package (5.2mm x 2mm x 5.2mm) ensures efficient board space utilization. Operating across a wide temperature range of -40°C to 105°C, this RoHS compliant inductor is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLCF5020T-101MR27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5020 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 1.581R |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 270mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-101MR27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK VLCF5020T-101MR27
High efficiency 50mA step-down converter demo circuit (DC1429A) featuring the LTC3642, with a 4.5V to 45V input range and jumper-selectable 1.8V, 3.3V, or 5V outputs.