Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.51A 0.071Ohm DCR T/R
TDK VLCF5020T-2R2N1R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.51A |
| Max DC Resistance | 0.071Ohm |
| Product Length | 5.3mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.