
Surface mount shielded wirewound power inductor with 2.7µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.28A DC current rating, and 2.55A RMS current. Operating temperature range is -40°C to 105°C. DC resistance is 83mΩ. Packaged in tape and reel for 5020 metric case size.
Sign in to ask questions about the TDK VLCF5020T-2R7N2R2-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLCF5020T-2R7N2R2-1 technical specifications.
| Case Code (Metric) | 5020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.28A |
| DC Current | 2.28A |
| DC Resistance (DCR) | 83mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 2.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.28A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 2.28A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-2R7N2R2-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
