
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 620mA DC current rating, and 860mA RMS current. Operates from -40°C to 105°C with a low 717mΩ DCR. Packaged in a 2020 size tape and reel for automated assembly.
Sign in to ask questions about the TDK VLCF5020T-330MR62-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLCF5020T-330MR62-1 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 717mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 620mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-330MR62-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
