
Surface mount wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for high-frequency applications up to 100kHz. Features a ferrite core for efficient magnetic performance and a shielded construction. Rated for a maximum DC current of 1.4A and an RMS current of 2.15A, with a low DC resistance of 96mΩ. Operates across a wide temperature range from -40°C to 105°C, packaged in a compact 2020 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLCF5020T-4R7N1R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 96mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-4R7N1R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
