
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 1.7A DC current rating, and 2.09A RMS current. Operates from -40°C to 105°C with a low 122mΩ DCR at 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLCF5020T-4R7N1R7-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 122mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.09A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-4R7N1R7-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
