Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 330mA saturation current, and 770mA RMS current rating. DC resistance is 670mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLCF5028T-101MR33-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 670mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-101MR33-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.