
Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance at 100kHz. This ferrite core component offers a maximum DC current of 9.7A and a low DC resistance of 5.2mΩ. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TDK VLF10040T-1R0N9R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF10040T-1R0N9R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 11.9A |
| DC Resistance (DCR) | 5.2mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 9.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11.9A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-1R0N9R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
