Sign in to ask questions about the TDK VLF10040T-2R2N7R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF10040T-2R2N7R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.0095R |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-2R2N7R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.