
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 7.4A maximum DC current, and 9.1A saturation current. Operates within a -40°C to 105°C temperature range, offering a low 10.2mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK VLF10045T-2R2N7R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK VLF10045T-2R2N7R4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.2mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0102R |
| RoHS Compliant | Yes |
| Saturation Current | 9.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-2R2N7R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.