
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.9A saturation current, and 0.152Ω DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK VLF12060T-101M1R9 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 152mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.152R |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-101M1R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.