
Surface mount shielded wirewound power inductor with 2.7µH inductance and 30% tolerance. Features a ferrite core, 10A maximum DC current, and 12A saturation current. Operates from -40°C to 105°C with a low DC resistance of 6.4mΩ at 100kHz test frequency. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF12060T-2R7N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-2R7N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
