TDK VLF12060T-3R9N9R0 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.4mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9.9A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-3R9N9R0 to view detailed technical specifications.
No datasheet is available for this part.