Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for high current applications up to 7.7A. Features a low DC resistance of 11.6mΩ and a saturation current of 9.1A, operating effectively at 100kHz. Constructed with a ferrite core and suitable for temperatures from -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLF12060T-4R7N7R7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.6mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 7.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0116R |
| RoHS Compliant | Yes |
| Saturation Current | 9.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-4R7N7R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.