
This ferrite inductor features a nonstandard package with a core material of ferrite and a DC resistance of 100mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a termination type of SMD/SMT. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF12060T-680M2R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-680M2R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
