Surface mount shielded wirewound power inductor featuring 6.8µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 7.2A and a saturation current of 7.5A, with a low DC resistance of 13.1mΩ. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and lead-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF12060T-6R8N7R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.1mR |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0131R |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-6R8N7R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
