
Surface mount, shielded, wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.47A RMS current rating, and 830mA saturation current. DC resistance is 120mΩ. Operates from -40°C to 105°C. Housed in a 2.5mm x 2mm x 1mm (1008) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF252010MT-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.47A |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
