Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF252010MT-2R2M-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 830mA |
| DC Resistance (DCR) | 120mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-2R2M-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.