
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for high-frequency applications up to 1MHz. Features a ferrite core, 0.3Ω maximum DC resistance, and a rated RMS current of 950mA. This component is housed in a compact 2.5mm x 2mm x 1mm (1008/2520) case, suitable for automated assembly, and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and available in tape and reel packaging.
TDK VLF252010MT-4R7M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
