
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a DC resistance of 100mΩ and a rated RMS current of 1.67A. Operating within a temperature range of -40°C to 105°C, it measures 2.5mm in length, 2mm in width, and 1.2mm in height, utilizing a 1008 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF252012MT-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.67A |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252012MT-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
