Surface mount wirewound power inductor featuring a shielded ferrite core. Offers 6.8µH inductance with a 20% tolerance at 1MHz. Rated for 890mA RMS current and 504mA saturation current, with a low DC resistance of 340mΩ. Housed in a compact 2.5mm x 2.0mm x 1.2mm (1008/2520) case, suitable for automated assembly.
TDK VLF252012MT-6R8M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 504mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 890mA |
| RoHS Compliant | Yes |
| Saturation Current | 504mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252012MT-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.