
Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 1MHz test frequency, and a DC resistance of 450mΩ. Rated for 770mA RMS current and 340mA saturation current, with operating temperatures from -40°C to 105°C. Housed in a 1008 (2520 metric) case with dimensions of 2.5mm length, 2mm width, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK VLF252015MT-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Height | 1.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252015MT-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.