
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 490mA rated DC current, and 520mA RMS current. Operating temperature range is -40°C to 105°C. DC resistance is 670mΩ. Dimensions are 2.6mm (L) x 2.8mm (W) x 1mm (H).
TDK VLF3010AT-100MR49 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 490mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-100MR49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.