Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.49A 0.67Ohm DCR T/R
TDK VLF3010AT-100MR49-1 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK VLF3010AT-100MR49-1 to view detailed technical specifications.
No datasheet is available for this part.