Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a DC resistance of 1.5Ω and a maximum DC current rating of 330mA, with an RMS current of 350mA. Operating across a temperature range of -40°C to 105°C, it is packaged in tape and reel for automated assembly.
TDK VLF3010AT-220MR33 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF3010AT-220MR33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.